Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CLN12PAM1Copy
Newark Part No.16C2343
Your Part Number
No Longer Available
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CLN12PAM1Copy
Newark Part No.16C2343
Sensing Distance Max12mm
Sensor Output TypePNP
Product Range-
SVHCTo Be Advised
Product Overview
The CA18CLN12PAM1 is a capacitive Proximity Sensor in a gray thermoplastic polyester housing. The sensing distance 12mm non-flush mounted. 4-wire DC output with both make (NO) and break (NC) switching. Ideal for use in level and plastic machinery applications.
- TRIPLESHIELD™ sensor protection
- Make and break switching function
- LED indication
- High noise immunity
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
12mm
Product Range
-
Sensor Output Type
PNP
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
