Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCGT-12M-0.63Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.71K2070
Product RangeCGT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $60.470 |
| 50+ | $57.770 |
| 100+ | $55.070 |
Price for:Each
Minimum: 10
Multiple: 10
$604.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCGT-12M-0.63Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.71K2070
Product RangeCGT Series
Technical Datasheet
Overload Adjustment Current Min400mA
Overload Adjustment Current Max630mA
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeCGT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Overload Adjustment Current Min
400mA
Coil Voltage AC Max
-
Product Range
CGT Series
Overload Adjustment Current Max
630mA
Coil Voltage DC Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
