Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCGT-12M-1.0Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.71K2071
Product RangeCGT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $64.700 |
| 50+ | $61.810 |
| 100+ | $58.920 |
Price for:Each
Minimum: 10
Multiple: 10
$647.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCGT-12M-1.0Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.71K2071
Product RangeCGT Series
Technical Datasheet
Overload Adjustment Current Min630mA
Overload Adjustment Current Max1A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeCGT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Overload Adjustment Current Min
630mA
Coil Voltage AC Max
-
Product Range
CGT Series
Overload Adjustment Current Max
1A
Coil Voltage DC Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
