Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CLD4MA2D115Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 04X4798 |
| Product Range | CL Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $496.120 |
| 5+ | $473.970 |
| 10+ | $460.680 |
| 25+ | $447.380 |
Price for:Each
Minimum: 1
Multiple: 1
$496.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CLD4MA2D115Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 04X4798 |
| Product Range | CL Series |
| Technical Datasheet | |
| Supply Voltage | 115VAC |
| Response Time | 1s |
| Power Consumption | 5VA |
| Product Range | CL Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Supply Voltage | 115VAC |
|---|---|
| Power Consumption | 5VA |
| SVHC | No SVHC (21-Jan-2025) |
| Response Time | 1s |
|---|---|
| Product Range | CL Series |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
