Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DCM1A60V10L20S1ULBCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 13AM6236 |
| Product Range | DCM1 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,666.880 |
| 5+ | $1,597.880 |
| 10+ | $1,556.480 |
| 25+ | $1,515.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1,666.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DCM1A60V10L20S1ULBCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 13AM6236 |
| Product Range | DCM1 Series |
| Technical Datasheet | |
| No. of Phases | - |
| Supply Voltage | 12VDC to 24VDC |
| Energy Meter Mounting | DIN Rail |
| Product Range | DCM1 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Phases | - |
|---|---|
| Energy Meter Mounting | DIN Rail |
| SVHC | No SVHC (21-Jan-2025) |
| Supply Voltage | 12VDC to 24VDC |
|---|---|
| Product Range | DCM1 Series |
Technical Docs (1)
Alternatives for DCM1A60V10L20S1ULB
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
