Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DIA53S72450ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 05M4088 |
| Product Range | DIA53 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $127.000 |
| 10+ | $121.330 |
| 25+ | $117.920 |
Price for:Each
Minimum: 5
Multiple: 5
$635.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DIA53S72450ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 05M4088 |
| Product Range | DIA53 Series |
| Technical Datasheet | |
| Product Range | DIA53 Series |
| Contact Configuration | SPST-NO |
| Contact Current | 100mA |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | - |
| Relay Terminals | Screw |
| Contact Voltage VDC | 40V |
| Supply Voltage Max | - |
| Current Monitoring Range Min | 5A |
| Current Monitoring Range Max | 50A |
| Power Consumption | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
DIA53S72450A is a 1-phase AC over current, monitoring relay. It is a small current monitoring relay with a built-in current transformer with an adjustable set-point and integrated solid-state output. It has a self-powered and 2-wire connection for easy use. A 12mm hole for insulated current-carrying wire makes it suitable for most applications. The 17.5mm wide housing is suitable both for back and front panel mounting.
- 2-wire connection, self-powered
- Knob-adjustable set-point, LED indication for output ON
- For mounting on DIN-rail in accordance with DIN/EN/EC 60715
- Standard reaction time, input current range from 5 to 50A AC
- Frequency range from 45 to 400Hz, temperature variation is ±0.20%/°C of setpoint
- IP20 degree of protection, EN 60255-6 standard
- UL, CSA approval, 2.5VDC voltage drop
- Leakage current is 100µA, dimension is 17.5 x 81 x 67.2mm
- Operating temperature range from -20°C to +60°C
Technical Specifications
| Product Range | DIA53 Series |
|---|---|
| Contact Current | 100mA |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 40V |
| Current Monitoring Range Min | 5A |
| Power Consumption | - |
| Contact Configuration | SPST-NO |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | - |
| Current Monitoring Range Max | 50A |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for DIA53S72450A
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
