
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DIB01CB235ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 05M4089 |
| Product Range | DIB01 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $216.860 |
| 10+ | $207.170 |
| 25+ | $201.360 |
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DIB01CB235ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 05M4089 |
| Product Range | DIB01 Series |
| Technical Datasheet | |
| Product Range | DIB01 Series |
| Contact Configuration | SPDT |
| Contact Current | 8A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Supply Voltage Max | 230VAC |
| Current Monitoring Range Min | 100mA |
| Current Monitoring Range Max | 5A |
| Power Consumption | 4VA |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The DIB01CB235A is a 1-phase true RMS AC/DC over or under current Monitoring Relay with current measuring through internal shunt. Programmable latching or inhibit at set level for mounting on DIN-rail in accordance with DIN/EN 50 022. LED indication for relay, alarm and power supply ON. The DIB01 precise TRMS AC/DC over or under current (selectable by DIP switch) monitoring relay, direct measuring or through current transformer. Owing to the built-in latch function, the ON-position of the relay output can be maintained. Inhibit function can be used to avoid relay operation when not desired (maintenance, transitions). The LED's indicate the state of the alarm and the output relay. Through the built-in shunt it is possible to monitor loads up to 10A AC/DC.
- Current measuring through internal shunt
- Selection of measuring range by DIP-switches
- Adjustable current on relative scale
- Adjustable hysteresis on relative scale
- Adjustable delay function (0.1 to 30s)
- Programmable latching or inhibit at set level
- LED indication for relay, alarm and power supply ON
- Galvanically separated power supply
Applications
Industrial
Technical Specifications
| Product Range | DIB01 Series |
|---|---|
| Contact Current | 8A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Current Monitoring Range Min | 100mA |
| Power Consumption | 4VA |
| Contact Configuration | SPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 230VAC |
| Current Monitoring Range Max | 5A |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for DIB01CB235A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
