Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DIB01CM24100ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 71K2933 |
| Product Range | DIB01 Series |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $183.410 |
| 5+ | $175.220 |
| 10+ | $170.310 |
| 25+ | $165.400 |
Price for:Each
Minimum: 1
Multiple: 1
$183.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DIB01CM24100ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 71K2933 |
| Product Range | DIB01 Series |
| Technical Datasheet | |
| Product Range | DIB01 Series |
| Contact Configuration | SPDT |
| Contact Current | 8A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Supply Voltage Max | 240VAC |
| Current Monitoring Range Min | 2A |
| Current Monitoring Range Max | 100A |
| Power Consumption | 1W |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
DIB01CM24100A is a 1-phase true RMS AC over or under current monitoring relay. Owing to the built-in latch function, the ON-position of the relay output can be maintained. The inhibit function can be used to avoid relay operation when not desired (maintenance, transitions). The LEDs indicate the state of the alarm and the output relay. Through the built-in current transformer, it is possible to monitor loads upto 100A AC.
- Current measuring through built-in current transformer, adjustable current on relative scale
- Adjustable hysteresis on relative scale, adjustable delay function (0.1 to 30s)
- Programmable latching or inhibit at set level, LED indication for relay, alarm and power supply ON
- Galvanically separated power supply, supply voltage is 24VDC and 24 to 240VAC
- 2 to 100A AC measuring range, SPDT output, DIN-rail mounting
- Rated insulation voltage is 250VAC, dielectric voltage is ≥ 2kVAC (rms)
- IP20 degree of protection, EN 60255-6 standard, UL, CSA approval
- Dimensions is 22.5 x 80 x 99.5mm, EN 60255-6 standard
- Temperature drift is ±500ppm/°C, repeatability is ±0.5% on full-scale
- Operating temperature range from -20°C to 60°C
Technical Specifications
| Product Range | DIB01 Series |
|---|---|
| Contact Current | 8A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Current Monitoring Range Min | 2A |
| Power Consumption | 1W |
| Contact Configuration | SPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 240VAC |
| Current Monitoring Range Max | 100A |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
