Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPC01DM48Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16C3184
Product RangeDPC01 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $274.370 |
| 5+ | $262.120 |
| 10+ | $254.770 |
| 25+ | $247.420 |
Price for:Each
Minimum: 1
Multiple: 1
$274.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPC01DM48Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16C3184
Product RangeDPC01 Series
Technical Datasheet
Product RangeDPC01 Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption13VA
Phase Monitoring Range Min323VAC
Phase Monitoring Range Max550VAC
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DPC01DM48 is a 3-phase Monitoring Relay with 45mm Euronorm housing, 2 x SPDT contact, DIN-rail mount and screw terminals. This DPC01-series monitor relay for phase sequence, phase loss, asymmetry, over and undervoltage with built-in time delay function. Separately adjustable set points and adjustable delay functions (0.1 to 30s). Detect if asymmetry is below set value. LED indication for relay, alarm and power supply ON.
- Green LED power supply ON, red LED alarm ON and 2 x yellow LED output relay ON indication
- <lt/>200ms ON/OFF delay alarm reaction time
- IP20 Protection rating
- -20 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
DPC01 Series
Contact Current
8A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
13VA
Phase Monitoring Range Max
550VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
323VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
