Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | EISH200MA024Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 25AK2359 |
| Product Range | EISH Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $75.410 |
| 5+ | $72.060 |
| 10+ | $70.050 |
| 25+ | $68.040 |
Price for:Each
Minimum: 1
Multiple: 1
$75.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | EISH200MA024Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 25AK2359 |
| Product Range | EISH Series |
| Technical Datasheet | |
| Product Range | EISH Series |
| Contact Configuration | SPST-NO |
| Contact Current | 1A |
| Relay Mounting | DIN Rail, Panel |
| Contact Voltage VAC | 30V |
| Relay Terminals | Screw |
| Contact Voltage VDC | 30V |
| Supply Voltage Max | - |
| Current Monitoring Range Min | 200mA |
| Current Monitoring Range Max | 60A |
| Power Consumption | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
EISH200MA024 is an AC current monitoring relay. This small size current monitoring relay with built- in current transformer and integrated solid state output. Self- powered from the input current with 2- wire connection for easy setup. 12mm hole for insulated current wire to easily insert the metered cable (multiple times if needed). It is used in several building automation solutions as ON/OFF relay for water circulation pumps, extractor fans and lights. It allows to provide prompt reaction in case of failure of the load, as pump replacement, backup or other corrective actions.
- Detection of AC current from 200mA up to 60A
- No setpoint adjustment required, polycarbonate (PC) or polycarbonate/ABS alloy (PC+ABS) material
- Low minimum current to sense the activity of small loads
- No auxiliary power supply needed, IP20 protection
- Solid state output for easy connection to PLCs or controllers
- Small size to fit panels without having to redesign them
- 24V AC/DC output capabilities, 200mA current setpoint
- DIN-rail / wall mounting, 50 to 60Hz ±10% sinusoidal waveform frequency range
- Voltage range from 0.5 to 30V AC/DC, 100µA max leakage current
- Operating temperature range from -20 to 50°C, dimension (W x H x D) is 22.5 x 55.4 x 47.4mm
Technical Specifications
| Product Range | EISH Series |
|---|---|
| Contact Current | 1A |
| Contact Voltage VAC | 30V |
| Contact Voltage VDC | 30V |
| Current Monitoring Range Min | 200mA |
| Power Consumption | - |
| Contact Configuration | SPST-NO |
|---|---|
| Relay Mounting | DIN Rail, Panel |
| Relay Terminals | Screw |
| Supply Voltage Max | - |
| Current Monitoring Range Max | 60A |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for EISH200MA024
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
