Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | EM24DINAV53XE1XCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 81AK1667 |
| Product Range | EM24 Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $709.370 |
| 5+ | $678.170 |
| 10+ | $659.450 |
| 25+ | $640.730 |
Price for:Each
Minimum: 1
Multiple: 1
$709.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | EM24DINAV53XE1XCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 81AK1667 |
| Product Range | EM24 Series |
| Technical Datasheet | |
| No. of Phases | Three Phase |
| Supply Voltage | 230VAC / 400VAC |
| Energy Meter Mounting | DIN Rail |
| Product Range | EM24 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Phases | Three Phase |
|---|---|
| Energy Meter Mounting | DIN Rail |
| SVHC | No SVHC (21-Jan-2025) |
| Supply Voltage | 230VAC / 400VAC |
|---|---|
| Product Range | EM24 Series |
Technical Docs (1)
Alternatives for EM24DINAV53XE1X
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
