Print Page
EM50DINRG53HRSX
Energy Meter, 1/2/3-Phase, 100 VAC to 415 VAC/100 VDC to 300 VDC, DIN Rail, EM50 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | EM50DINRG53HRSXCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 26AJ5901 |
| Product Range | EM50 Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $493.710 |
| 5+ | $472.760 |
| 10+ | $460.190 |
| 25+ | $447.620 |
Price for:Each
Minimum: 1
Multiple: 1
$493.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | EM50DINRG53HRSXCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 26AJ5901 |
| Product Range | EM50 Series |
| Technical Datasheet | |
| No. of Phases | Single Phase, Two Phase, Three Phase |
| Supply Voltage | 100VAC to 415VAC, 100VDC to 300VDC |
| Energy Meter Mounting | DIN Rail |
| Product Range | EM50 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Phases | Single Phase, Two Phase, Three Phase |
|---|---|
| Energy Meter Mounting | DIN Rail |
| SVHC | No SVHC (21-Jan-2025) |
| Supply Voltage | 100VAC to 415VAC, 100VDC to 300VDC |
|---|---|
| Product Range | EM50 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
