Print Page
EM530DINAV53XS1X
Energy Meter, 2/3-Phase, 120 VAC to 240 VAC/208 VAC to 415 VAC, RS485 Modbus RTU, EM530 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | EM530DINAV53XS1XCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 25AK2368 |
| Product Range | EM530 Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $382.490 |
| 5+ | $365.330 |
| 10+ | $355.030 |
| 25+ | $344.730 |
Price for:Each
Minimum: 1
Multiple: 1
$382.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | EM530DINAV53XS1XCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 25AK2368 |
| Product Range | EM530 Series |
| Technical Datasheet | |
| No. of Phases | Two Phase, Three Phase |
| Supply Voltage | 120VAC to 240VAC, 208VAC to 415VAC |
| Energy Meter Mounting | DIN Rail |
| Product Range | EM530 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Phases | Two Phase, Three Phase |
|---|---|
| Energy Meter Mounting | DIN Rail |
| SVHC | No SVHC (21-Jan-2025) |
| Supply Voltage | 120VAC to 240VAC, 208VAC to 415VAC |
|---|---|
| Product Range | EM530 Series |
Technical Docs (1)
Alternatives for EM530DINAV53XS1X
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
