Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | EMS10AV2O1XCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 11AN3042 |
| Product Range | EMS Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $953.000 |
Price for:Each
Minimum: 1
Multiple: 1
$953.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | EMS10AV2O1XCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 11AN3042 |
| Product Range | EMS Series |
| Technical Datasheet | |
| No. of Phases | Single Phase, Two Phase, Three Phase |
| Supply Voltage | 120VAC to 277VAC, 208VAC to 480VAC |
| Energy Meter Mounting | DIN Rail |
| Product Range | EMS Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Phases | Single Phase, Two Phase, Three Phase |
|---|---|
| Energy Meter Mounting | DIN Rail |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage | 120VAC to 277VAC, 208VAC to 480VAC |
|---|---|
| Product Range | EMS Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
