Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | ESY3XMVCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 11AN3202 |
| Product Range | ESY3xxV Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $238.490 |
Price for:Each
Minimum: 1
Multiple: 1
$238.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | ESY3XMVCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 11AN3202 |
| Product Range | ESY3xxV Series |
| Technical Datasheet | |
| Accessory Type | Extension Current Module |
| For Use With | Carlo EMS Series 333 mV or 5 A Current Transformers |
| Product Range | ESY3xxV Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Extension Current Module |
|---|---|
| Product Range | ESY3xxV Series |
| For Use With | Carlo EMS Series 333 mV or 5 A Current Transformers |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
