Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | FAA08DW24Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 96M0319 |
| Product Range | FAA08 Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $162.160 |
| 5+ | $155.270 |
| 10+ | $151.130 |
| 25+ | $147.000 |
Price for:Each
Minimum: 1
Multiple: 1
$162.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | FAA08DW24Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 96M0319 |
| Product Range | FAA08 Series |
| Technical Datasheet | |
| Product Range | FAA08 Series |
| Timer Functions | Delay-On-Operate |
| No. of Timing Ranges | 7Ranges |
| Time Min | 0.05s |
| Time Max | 300h |
| Timer Output | 2 Changeover Relays |
| Supply Voltage Max | 240V |
| Current Rating Nom | 8A |
| Connection / Termination | Plug-In |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The FAA08DW24 is a 8-pin plug Delay-on-operate Analog Timer with 4 functions and selectable time ranges from 0.05 seconds to 300 hours. It features housing 48 x 48mm for front panel mounting and LED indication for relay status and power supply ON and 8A double-pole double-through (2-changeover) relay.
- Knob selection of time range
- Knob adjustable time setting
- Automatic start
- ±0.2% on Full scale repeatability
Applications
Industrial, Automation & Process Control
Technical Specifications
| Product Range | FAA08 Series |
|---|---|
| No. of Timing Ranges | 7Ranges |
| Time Max | 300h |
| Supply Voltage Max | 240V |
| Connection / Termination | Plug-In |
| Panel Cutout Width | - |
| Timer Functions | Delay-On-Operate |
|---|---|
| Time Min | 0.05s |
| Timer Output | 2 Changeover Relays |
| Current Rating Nom | 8A |
| Panel Cutout Height | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for FAA08DW24
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
