Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | MI20Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 05M4233 |
| Product Range | MI Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $115.920 |
| 10+ | $112.720 |
| 25+ | $109.520 |
Price for:Each
Minimum: 5
Multiple: 5
$579.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | MI20Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 05M4233 |
| Product Range | MI Series |
| Technical Datasheet | |
| CT Construction | 1-Phase |
| Input Current | 20A |
| Current Ratio | - |
| Accuracy Class | - |
| Frequency Min | 40Hz |
| Frequency Max | 1kHz |
| Power Rating | - |
| Window Diameter | 10.5mm |
| Frequency Range | - |
| Transformer Mounting | Chassis Mount |
| Transformer Terminals | Wire Leaded |
| Transformer Applications | Metering & Protection |
| Primary Current | 20A |
| Secondary Current Nom | - |
| Product Range | MI Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The MI20 is a single-phase AC Current Transformer with 20A output suitable for DUA01, PUA01, DIB02, PIB02, DIC01, PIC01, DWA01, PWA01, DWB01, PWB01, DWB02, PWB02, DWB03, PWB03, S180, H479 control relays.
Applications
Power Management, Industrial
Technical Specifications
| CT Construction | 1-Phase |
|---|---|
| Current Ratio | - |
| Frequency Min | 40Hz |
| Power Rating | - |
| Frequency Range | - |
| Transformer Terminals | Wire Leaded |
| Primary Current | 20A |
| Product Range | MI Series |
| Input Current | 20A |
|---|---|
| Accuracy Class | - |
| Frequency Max | 1kHz |
| Window Diameter | 10.5mm |
| Transformer Mounting | Chassis Mount |
| Transformer Applications | Metering & Protection |
| Secondary Current Nom | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for MI20
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
