Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPA18ALD04TOSACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16C4813
Product RangePA18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $205.185 |
| 10+ | $199.461 |
| 25+ | $193.737 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPA18ALD04TOSACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16C4813
Product RangePA18 Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max400mm
Sensing MethodDiffuse Reflective
Output Type2-Wire, NO / NC
Product RangePA18 Series
Connection MethodCable
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
PA18ALD is a family of general purpose diffuse reflective sensors in industrial standard 18mm cylindrical nickel-plated brass housing for heavy duty applications. Useful for simple applications where a basic sensor provides adequate sensing performance.
- 400mm adjustable range
- Modulated, infrared light
- 20 to 250VAC supply voltage
- 500mA SCR output
- Make or break switching function, LED indication
- High immunity to ambient light
- Heavy duty M18 metal housing, IP67
- Cable version
Contents
Photoelectric switch, 2 nuts, Plastic bag (Packaging).
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Diffuse Reflective
Product Range
PA18 Series
Supply Voltage Min
20VAC
Light Source
880nm Infrared LED
IP Rating
IP67
Operating Temperature Max
60°C
Sensing Distance Max
400mm
Output Type
2-Wire, NO / NC
Connection Method
Cable
Supply Voltage Max
250VAC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
