Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPA18CLR30TOCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16C4844
Product RangePA18 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $177.420 |
| 5+ | $169.730 |
| 10+ | $165.120 |
| 25+ | $160.510 |
Price for:Each
Minimum: 1
Multiple: 1
$177.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPA18CLR30TOCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16C4844
Product RangePA18 Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max3m
Sensing MethodRetroreflective
Output Type2-Wire, NO / NC
Product RangePA18 Series
Connection MethodCable
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Retroreflective
Product Range
PA18 Series
Supply Voltage Min
20VAC
Light Source
880nm Infrared LED
IP Rating
IP67
Operating Temperature Max
60°C
Sensing Distance Max
3m
Output Type
2-Wire, NO / NC
Connection Method
Cable
Supply Voltage Max
250VAC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
