Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRA2A48D40Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05M4265
Product RangeRA2A Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $110.230 |
| 10+ | $105.310 |
| 50+ | $100.390 |
| 100+ | $97.430 |
Price for:Each
Minimum: 1
Multiple: 1
$110.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRA2A48D40Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05M4265
Product RangeRA2A Series
Technical Datasheet
Contact ConfigurationDPST
Load Current40A
Operating Voltage Max530VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min42VAC
Control Voltage Min4.5VDC
Control Voltage Max32VDC
Product RangeRA2A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RA2A48D40 is a 2-pole 1200Vp Solid State Relay minimises the space requirements in a control cabinet without compromising performance. By applying an input voltage on control-A, the corresponding output semiconductor is activated at the first zero crossing of the line voltage. The same applies to control-B. LEDs indicate the control status of each pole. The optimised design is free of moulding mass to reduce internal mechanical stress. It has been specially customised for demanding inductive loads.
- For resistive and inductive AC loads
- Direct copper bonding technology
- 480VACrms Rated operational voltage
- 4000VACrms Opto-isolation
Applications
Industrial
Technical Specifications
Contact Configuration
DPST
Operating Voltage Max
530VAC
Relay Terminals
Quick Connect
Operating Voltage Min
42VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
40A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4.5VDC
Product Range
RA2A Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
