Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRF1B23D25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77Y6053
Product RangeRF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $51.510 |
| 50+ | $49.210 |
| 100+ | $46.910 |
Price for:Each
Minimum: 10
Multiple: 10
$515.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRF1B23D25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77Y6053
Product RangeRF Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeRandom Turn On
Operating Voltage Min24VAC
Control Voltage Min18VDC
Control Voltage Max28.8VDC
Product RangeRF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Quick Connect
Operating Voltage Min
24VAC
Control Voltage Max
28.8VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Random Turn On
Control Voltage Min
18VDC
Product Range
RF Series
Alternatives for RF1B23D25
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
