Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A60A15KGUCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73T1895
Product RangeRGC Series
Your Part Number
2 In Stock
| Quantity | Price |
|---|---|
| 2+ | $84.650 |
| 10+ | $80.870 |
| 50+ | $77.090 |
| 100+ | $74.820 |
Price for:Each
Minimum: 2
Multiple: 2
$169.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A60A15KGUCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73T1895
Product RangeRGC Series
Technical Datasheet
Load Current20A
Operating Voltage Max600VAC
Control Voltage Max190VDC
Switching ModeZero Crossing
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min42VAC
Control Voltage Min24VDC
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
20A
Control Voltage Max
190VDC
Contactor Mounting
Panel
Operating Voltage Min
42VAC
Product Range
RGC Series
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
24VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
