Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1P48V30EDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM9421
Product RangeRGC Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $289.340 |
Price for:Each
Minimum: 1
Multiple: 1
$289.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1P48V30EDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM9421
Product RangeRGC Series
Technical Datasheet
Load Current30A
Operating Voltage Max550VAC
Control Voltage Max10VDC
Switching ModeProportional Output
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min190VAC
Control Voltage Min0VDC
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
30A
Control Voltage Max
10VDC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
190VAC
Product Range
RGC Series
Operating Voltage Max
550VAC
Switching Mode
Proportional Output
Contactor Terminals
Screw
Control Voltage Min
0VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
