Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC2P60V40C1DMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85AK6302
Product RangeRGC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $603.810 |
Price for:Each
Minimum: 1
Multiple: 1
$603.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC2P60V40C1DMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85AK6302
Product RangeRGC Series
Technical Datasheet
Load Current40A
Operating Voltage Max660VAC
Control Voltage Max10VDC
Switching ModeProportional Output
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min180VAC
Control Voltage Min0VDC
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
40A
Control Voltage Max
10VDC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
180VAC
Product Range
RGC Series
Operating Voltage Max
660VAC
Switching Mode
Proportional Output
Contactor Terminals
Screw
Control Voltage Min
0VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
