Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC3A60D65GGEDFMCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84Y8919
Product RangeRGC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $741.810 |
| 10+ | $708.680 |
| 50+ | $675.560 |
| 100+ | $655.680 |
Price for:Each
Minimum: 1
Multiple: 1
$741.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC3A60D65GGEDFMCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84Y8919
Product RangeRGC Series
Technical Datasheet
Load Current65A
Operating Voltage Max660VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsBox Clamp
Operating Voltage Min90VAC
Control Voltage Min5VDC
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
65A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
90VAC
Product Range
RGC Series
Operating Voltage Max
660VAC
Switching Mode
Zero Crossing
Contactor Terminals
Box Clamp
Control Voltage Min
5VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RGC3A60D65GGEDFM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
