Need more?
| Quantity | Price |
|---|---|
| 1+ | $824.250 |
| 10+ | $783.040 |
| 50+ | $741.830 |
| 100+ | $717.100 |
Product Information
Product Overview
RGC3P60CM20KEN is a RGC3P..N series 3-phase solid state relay with integrated heatsink. This new series consists of a 3-phase solid state switching device that integrates monitoring and a communication interface through which data such as voltage, current, power, energy consumption, SSR and load running hours are accessible in real-time. Diagnostic information is easily available to facilitate troubleshooting and to improve maintenance plans. It cannot interface directly with the system controller (PLC) and must be configured in an NRG BUS chain. Typical applications include plastic machinery such as injection machines, extrusion machines and PET blow molding machines, packaging machinery, sterilization machinery, drying tunnels and semiconductor manufacturing equipment.
- Labor time savings and reduced inventory, reduced maintenance costs and downtime
- Better quality end-product, facilitates energy management
- Precise temperature control, fast installation and set-up
- Advanced features: soft start, feedback loops (voltage compensation, true power compensation)
- Rated voltage is 73-660V AC, 1200Vp
- Control through the communication interface
- Rated current is 20A AC
- Screw connection for power terminals
- Operational frequency range from 45 to 65Hz
- Operating temperature range from -20 to +65°C
Technical Specifications
20A
32VDC
DIN Rail
73VAC
RGC3P_N Series
660VAC
Proportional Output
Screw
4VDC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
