Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGS1P23AA92ECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77Y6573
Product RangeRGS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $253.590 |
| 10+ | $240.910 |
| 50+ | $228.230 |
| 100+ | $220.620 |
Price for:Each
Minimum: 5
Multiple: 5
$1,267.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGS1P23AA92ECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77Y6573
Product RangeRGS Series
Technical Datasheet
Contact ConfigurationSPST
Load Current90A
Operating Voltage Max265VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeProportional Output
Operating Voltage Min85VAC
Control Voltage Min-
Control Voltage Max-
Product RangeRGS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
265VAC
Relay Terminals
Screw
Operating Voltage Min
85VAC
Control Voltage Max
-
SVHC
No SVHC (21-Jan-2025)
Load Current
90A
Relay Mounting
Panel Mount
Switching Mode
Proportional Output
Control Voltage Min
-
Product Range
RGS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
