Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | RHS320Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 71K9816 |
| Product Range | RHS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $243.320 |
| 10+ | $232.450 |
| 50+ | $221.590 |
| 100+ | $215.070 |
Price for:Each
Minimum: 2
Multiple: 2
$486.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | RHS320Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 71K9816 |
| Product Range | RHS Series |
| Technical Datasheet | |
| Product Range | RHS Series |
| Thermal Resistance | 0.4°C/W |
| Heat Sink Mounting | Panel |
| External Length | 240mm |
| External Height | 93mm |
| External Width | 100mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | RHS Series |
|---|---|
| Heat Sink Mounting | Panel |
| External Height | 93mm |
| SVHC | No SVHC (21-Jan-2025) |
| Thermal Resistance | 0.4°C/W |
|---|---|
| External Length | 240mm |
| External Width | 100mm |
Technical Docs (1)
Alternatives for RHS320
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
