Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1A23A50Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05M4303
Product RangeRM1A Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $72.760 |
| 10+ | $69.120 |
| 50+ | $65.480 |
| 100+ | $63.300 |
Price for:Each
Minimum: 1
Multiple: 1
$72.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1A23A50Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05M4303
Product RangeRM1A Series
Technical Datasheet
Contact ConfigurationSPST
Load Current50A
Operating Voltage Max265VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min22VDC
Control Voltage Max48VDC
Product RangeRM1A Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for RM1A23A50
2 Products Found
Product Overview
The RM1A23A50 is a 1-phase Solid State Relay with SPST contact, NORYL GFN 1 black housing and aluminum base plate. This panel mount relay features zero crossing switching mode and screw terminals. The zero switching relay with ant parallel thyristor output is the most widely used industrial SSR due to its multiple application possibilities. The relay can be used for resistive, inductive and capacitive loads. The zero switching relay switches ON when the sine curve just crosses zero and switches OFF when the current crosses zero.
- Direct copper bonding technology
- LED indicator
- Built-in varistor secures transient protection
- Protective touch-safe cover
- Housing free of molding mass
- Self-lifting terminals
- 230VACrms Operational voltage
- 650Vp Blocking voltage
- 1.6Vrms On-state voltage drop
- ≤12ms Pick-up and ≤40ms drop-out response time
- -20 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
265VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
48VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
22VDC
Product Range
RM1A Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
