Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1A48A25Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16C5577
Product RangeRM1A Series
Your Part Number
20 In Stock
| Quantity | Price |
|---|---|
| 20+ | $83.430 |
| 50+ | $74.640 |
| 100+ | $73.150 |
Price for:Each
Minimum: 20
Multiple: 20
$1,668.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1A48A25Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16C5577
Product RangeRM1A Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max530VAC
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min42VAC
Control Voltage Min20VAC
Control Voltage Max280VAC
Product RangeRM1A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
530VAC
Relay Terminals
Screw
Operating Voltage Min
42VAC
Control Voltage Max
280VAC
SVHC
No SVHC (21-Jan-2025)
Load Current
25A
Relay Mounting
DIN Rail, Panel
Switching Mode
Zero Crossing
Control Voltage Min
20VAC
Product Range
RM1A Series
Alternatives for RM1A48A25
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
