
Need more?
| Quantity | Price |
|---|---|
| 1+ | $73.830 |
| 10+ | $70.140 |
| 50+ | $66.450 |
| 100+ | $64.230 |
Product Information
Product Overview
The RM1A48D25 is a 1-pole zero cross-switching Solid State Relay with LED indication and anti-parallel thyristor output is the most widely used industrial SSR due to its multiple application possibilities. The relay can be used for resistive, inductive and capacitive loads. The zero switching relay switches ON when the sinusoidal curve crosses zero and switches OFF when the current crosses zero. The instant-on relay with DC control input can be used for phase control. The built-in varistor secures transient protection for the heavy industrial applications and the LED indicates the status of the control input. The clip-on cover is securing touch protection to IP20. Protected output terminals can handle cables up to 16mm².
- Self-lifting terminals
- Housing free of molding mass
- Black NORYL GFN 1 housing
- 1200Vp Blocking voltage
Applications
Industrial
Technical Specifications
SPST
530VAC
Screw
42VAC
32VDC
No SVHC (21-Jan-2025)
25A
Panel Mount
Zero Crossing
4VDC
RM1A Series
Alternatives for RM1A48D25
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
