Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1E23AA50Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88H2006
Product RangeRM1E Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $228.840 |
| 10+ | $218.620 |
| 50+ | $208.400 |
| 100+ | $202.270 |
Price for:Each
Minimum: 1
Multiple: 1
$228.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1E23AA50Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88H2006
Product RangeRM1E Series
Technical Datasheet
Contact ConfigurationSPST
Load Current50A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeAnalogue
Operating Voltage Min90VAC
Control Voltage Min-
Control Voltage Max10VDC
Product RangeRM1E Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RM1E23AA50 is a 1-phase Solid State Relay with SPST contact, NORYL black housing, aluminum base plate. This panel mount relay features analogue switching mode and screw terminals. The analog switching relay works in accordance with the phase-angle control for resistive and slightly inductive load applications. Polarized lockable control connector for safe connection, voltage controlled version.
- Integral snubber network
- Variable intensity LED-indication
- 230VAC Operational voltage
- 650Vp Blocking voltage
- <lt/>10VDC at 20mA Voltage drop
- ≤20ms Response time (input to output)
- -20 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
90VAC
Control Voltage Max
10VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Analogue
Control Voltage Min
-
Product Range
RM1E Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
