Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRS1A23D25Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16C5737
Product RangeRS1A Series
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $52.720 |
| 10+ | $50.360 |
| 50+ | $48.010 |
| 100+ | $46.600 |
Price for:Each
Minimum: 1
Multiple: 1
$52.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRS1A23D25Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16C5737
Product RangeRS1A Series
Technical Datasheet
Contact Configuration-
Load Current55A
Operating Voltage Max265VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min42VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeRS1A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RS1A23D25 is a 1-pole Solid State Relay with self-lifting terminals, aluminum baseplate and black Noryl GFN 1 housing. The zero switching relay with TRIAC (10A) or thyristor output (25A, 40A) offer a solution for resistive load switching. The zero switching relay switches ON when the sinusoidal voltage crosses zero and switches OFF when the current crosses zero. The LED indicates the status of the control input. The clip-on cover is securing touch protection to IP20. Output terminals can handle cables up to 16mm².
- Housing free of molding mass
- 25A Rated operational current
- 650Vp Non-repetitive and blocking voltage
- 230VAC RMS Rated operational voltage
- ≤15V Zero voltage turn-on
- ≥0.95 at 230VAC RMS Power factor
- ≤32VDC Reverse voltage
- ≥1.2VDC Drop out voltage
- 45 to 65Hz Operational frequency range
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
265VAC
Relay Terminals
Screw
Operating Voltage Min
42VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
55A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
RS1A Series
Alternatives for RS1A23D25
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
