Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSBS2332A2V23C24HPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AJ8920
Product RangeRSBS Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $642.490 |
| 10+ | $613.800 |
| 50+ | $585.110 |
| 100+ | $567.890 |
Price for:Each
Minimum: 1
Multiple: 1
$642.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSBS2332A2V23C24HPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AJ8920
Product RangeRSBS Series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating4.4kW
No. of PhasesSingle Phase
No. of Poles-
Current Rating32A
Supply Voltage Min195.5VAC
Supply Voltage Max264.5VAC
IP / NEMA RatingIP20
Product RangeRSBS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Single Phase
Current Rating
32A
Supply Voltage Max
264.5VAC
Product Range
RSBS Series
Power Rating
4.4kW
No. of Poles
-
Supply Voltage Min
195.5VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RSBS2332A2V23C24HP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
