Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRZ3A40A55Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85AK6356
Product RangeRZ3A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $429.880 |
Price for:Each
Minimum: 1
Multiple: 1
$429.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRZ3A40A55Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85AK6356
Product RangeRZ3A Series
Technical Datasheet
Contact Configuration3PST-NO
Load Current55A
Operating Voltage Max440VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min24V
Control Voltage Max275VAC
Product RangeRZ3A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
3PST-NO
Operating Voltage Max
440VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
275VAC
SVHC
No SVHC (21-Jan-2025)
Load Current
55A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
24V
Product Range
RZ3A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
