Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRZ3A40D55Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20J6912
Product RangeRZ3A Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $343.880 |
| 10+ | $328.600 |
| 50+ | $313.320 |
| 100+ | $304.150 |
Price for:Each
Minimum: 1
Multiple: 1
$343.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRZ3A40D55Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20J6912
Product RangeRZ3A Series
Technical Datasheet
Contact Configuration3PST-NO
Load Current55A
Operating Voltage Max440VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeRZ3A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
3PST-NO
Operating Voltage Max
440VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
55A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
RZ3A Series
Alternatives for RZ3A40D55
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
