Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRZ3A60D25Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05M4347
Product RangeRZ3A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $317.440 |
| 10+ | $303.260 |
| 50+ | $289.090 |
| 100+ | $280.580 |
Price for:Each
Minimum: 1
Multiple: 1
$317.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRZ3A60D25Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05M4347
Product RangeRZ3A Series
Technical Datasheet
Contact Configuration3PST-NO
Load Current25A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min42VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeRZ3A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RZ3A60D25 is a 3-pole zero cross-switching Solid State Relay with built-in varistor and LED indication of control input and over-temperature alarm status. A solid state relay designed to switch various loads such as heating elements and transformers. The built-in varistor secures transient protection for heavy industrial applications. For higher reliability and load cycle capability three semiconductor power units are soldered directly on to the direct copper bonded (DCB) substrate.
- Integral snubber network
- IP10 back-of-hand protection
- 1600Vp Blocking voltage
- 45 to 65Hz Operating frequency range
Applications
HVAC, Motor Drive & Control
Technical Specifications
Contact Configuration
3PST-NO
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
42VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
RZ3A Series
Technical Docs (1)
Alternatives for RZ3A60D25
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
