Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoVP04ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96F1246
Product RangeVP Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $204.380 |
| 5+ | $195.470 |
| 10+ | $190.130 |
| 25+ | $184.790 |
Price for:Each
Minimum: 1
Multiple: 1
$204.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoVP04ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96F1246
Product RangeVP Series
Technical Datasheet
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage DC Max40V
Output Current-
Response Time-
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Product RangeVP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
NPN
Supply Voltage DC Max
40V
Response Time
-
Supply Voltage Max
40VDC
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Min
10V
Output Current
-
Supply Voltage Min
10VDC
Product Range
VP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
