Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC5775.27.02Copy
Newark Part No.85M8446
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC5775.27.02Copy
Newark Part No.85M8446
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter6.98mm
Impedance75ohm
Jacket ColorWhite
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge18AWG
Conductor MaterialCopper Coated Steel
SVHCTo Be Advised
Product Overview
The C5775.27.02 from Carol Cable/General Cable is a RG 6/U type coaxial cable. Suitable for RF signal transmission, master antenna television, CATV, CCTV, HDTV, digital video, drop cable and FM broadcast.
- 18AWG copper-clad steel conductor per ASTM B869 standard
- Foam polyethylene (PE) insulation
- 100% Flexfoil® bonded shield + 60% aluminium braid
- Premium PVC compound jacket
- Nominal impedance is 75ohm
- Nominal capacitance is 16.20pF/ft
- Nominal DCR is 28.9ohm/Mft
- Nominal O.D is 6.98mm
- UL CL2, CATV, CM, c(UL) CM, UL or ETL approvals
- 500ft white colour cable
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG6
Reel Length (Imperial)
500ft
External Diameter
6.98mm
Jacket Color
White
No. of Max Strands x Strand Size
Solid
Wire Gauge
18AWG
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper Coated Steel
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
