Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoE2032S.30.10Copy
Newark Part No.10M5171
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoE2032S.30.10Copy
Newark Part No.10M5171
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 26AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.04mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
4.04mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
