Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No1002MFRMHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.20M1667
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $366.080 |
Price for:Each
Minimum: 1
Multiple: 1
$366.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No1002MFRMHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.20M1667
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial-
Overall Length406.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
-
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
406.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
