Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part No161Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03M1606
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.801 |
| 10+ | $0.795 |
| 25+ | $0.770 |
| 50+ | $0.746 |
| 100+ | $0.721 |
| 250+ | $0.684 |
| 500+ | $0.645 |
| 1000+ | $0.588 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 161 is a 2.66W miniature Incandescent Lamp with T-3 1/4 wedge base and C-2F filament. This T-3 1/4 shape lamp features 4000 hours average life.
Applications
Lighting
Technical Specifications
Supply Voltage
14V
Bulb Size
T-3 1/4
Average Bulb Life
4000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Wedge
MSCP
1
Product Range
-
Technical Docs (1)
Alternatives for 161
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
