Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part No194Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03M1685
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $0.693 |
| 100+ | $0.630 |
| 500+ | $0.563 |
| 1000+ | $0.515 |
| 2500+ | $0.504 |
| 10000+ | $0.494 |
Price for:Each
Minimum: 10
Multiple: 10
$6.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
14V
Bulb Size
T-3 1/4
Average Bulb Life
2500h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Wedge
MSCP
2
Product Range
-
Technical Docs (1)
Alternatives for 194
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
