Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part No46Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03M1996
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.850 |
| 10+ | $0.796 |
| 25+ | $0.733 |
| 50+ | $0.683 |
| 100+ | $0.605 |
| 250+ | $0.541 |
| 500+ | $0.488 |
| 1000+ | $0.452 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No46Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03M1996
Technical Datasheet
Supply Voltage6.3V
Lamp Base TypeMiniature Screw
Bulb SizeT-3 1/4
MSCP0.9
Average Bulb Life3000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
6.3V
Bulb Size
T-3 1/4
Average Bulb Life
3000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Miniature Screw
MSCP
0.9
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
