Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part No912Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03M2433
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $7.440 |
Price for:Each
Minimum: 10
Multiple: 10
$74.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
12.8V
Bulb Size
T-5
Average Bulb Life
1000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Wedge
MSCP
12
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
