Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part No93Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03M2456
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $5.740 |
| 100+ | $4.240 |
| 500+ | $3.310 |
| 1000+ | $2.690 |
| 2500+ | $2.170 |
| 10000+ | $1.770 |
Price for:Each
Minimum: 10
Multiple: 10
$57.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No93Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03M2456
Technical Datasheet
Supply Voltage12.8V
Lamp Base TypeS.C. Bayonet
Bulb SizeS-8
MSCP15
Average Bulb Life700h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 93 is a 13.312W miniature Incandescent Lamp with S.C. bayonet (BA15s) base and C-6 filament. This S-8 shape lamp features 700 hours average life.
Applications
Lighting
Technical Specifications
Supply Voltage
12.8V
Bulb Size
S-8
Average Bulb Life
700h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
S.C. Bayonet
MSCP
15
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
