Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part NoH3-55WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.02P5709
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
| 10+ | $4.280 |
| 25+ | $3.750 |
| 50+ | $3.520 |
| 100+ | $3.050 |
| 250+ | $2.560 |
| 500+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The H3-55W is a 4.58A/12V/55W Halogen Lamp with PK22s metal base. The lamp with T3-1/4 bulb, 115V mean spherical candle power, candlepower is increased rapidly with an increase of applied voltage and conversely is reduced rapidly with a reduction of applied voltage.
- 400h Average life
- 1450 Lumens
- C-6 Filament
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Length
41.9mm
Reflector Dia
10mm
Product Range
-
Power Rating
55W
Lamp Base Type
PK22s
Color Temperature Typ
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
