Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEENORM
Manufacturer Part No2125Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.41Y2550
Product RangeQuick Connect
Your Part Number
390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
| 10+ | $5.760 |
| 25+ | $5.360 |
| 50+ | $5.090 |
| 100+ | $4.780 |
| 250+ | $4.450 |
| 500+ | $4.270 |
| 1000+ | $4.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEENORM
Manufacturer Part No2125Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.41Y2550
Product RangeQuick Connect
Technical Datasheet
Current Rating16A
Voltage Rating VAC110V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration2P+E
Connector ColourYellow
IP RatingIP44
IP RatingIP44
Product RangeQuick Connect
SVHCTo Be Advised
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
Product Range
Quick Connect
Voltage Rating VAC
110V
Electrical Connector Gender
Plug
Connector Colour
Yellow
IP Rating
IP44
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
