Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSC864110Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01M8787
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.560 |
| 5+ | $99.610 |
| 10+ | $96.570 |
| 25+ | $91.990 |
| 50+ | $85.710 |
| 100+ | $79.590 |
| 250+ | $74.110 |
Price for:Each
Minimum: 1
Multiple: 1
$105.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSC864110Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01M8787
Technical Datasheet
Contact Configuration-
Load Current50A
Operating Voltage Max520Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min5VDC
Control Voltage Max30VDC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SC864110 is a 1-phase Power Solid State Relay with zero-cross designed for all types of loads. The fixing screws compatible with all hockey puck style relay. It is used in appropriate operating conditions, SSR has nearly unlimited life vs. 100K cycles for EMRs. The solid state relay is made by celduc® relay is manufactured in compliance with major international standards.
- No moving parts inside SSR`
- No noise
- Withstand significant vibration without operating problems
- Fast response time
- Higher life-time expectancy
Technical Specifications
Contact Configuration
-
Operating Voltage Max
520Vrms
Relay Terminals
Screw
Operating Voltage Min
24Vrms
Control Voltage Max
30VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
