Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSGT9854320Copy
Newark Part No.58AC3973
Product Rangecel3pac SGT Series
Your Part Number
No Longer Available
Product Information
ManufacturerCELDUC
Manufacturer Part NoSGT9854320Copy
Newark Part No.58AC3973
Product Rangecel3pac SGT Series
Technical Datasheet
Contact Configuration-
Load Current24A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsConnector, Spring
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max30VDC
Product Rangecel3pac SGT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
660VAC
Relay Terminals
Connector, Spring
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
24A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
cel3pac SGT Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
